HellermannTyton White Steel Clip, 12mm Max. Bundle
- RS Stock No.:
- 215-9086
- Mfr. Part No.:
- 151-00300
- Brand:
- HellermannTyton
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$146.93
(exc. GST)
$161.62
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | $146.93 | $1.469 |
*price indicative
- RS Stock No.:
- 215-9086
- Mfr. Part No.:
- 151-00300
- Brand:
- HellermannTyton
- COO (Country of Origin):
- GB
Related links
- HellermannTyton White Steel Clip, 4mm Max. Bundle
- HellermannTyton White Steel Clip, 16mm Max. Bundle
- HellermannTyton White Electroplated Steel Cable Clip, 12mm Max. Bundle
- Legrand Grey Cable Clip, 12mm Max. Bundle
- HellermannTyton Metallic Stainless Steel Cable Clip, 7.6mm Max. Bundle
- HellermannTyton Metallic Stainless Steel Cable Clip, 7mm Max. Bundle
- HellermannTyton White Electroplated Steel Cable Clip, 4mm Max. Bundle
- HellermannTyton White Electroplated Steel Cable Clip, 8mm Max. Bundle