SES Sterling Grey PVC P Clamp, 7mm Max. Bundle
- RS Stock No.:
- 137-0704
- Mfr. Part No.:
- 01180004013
- Brand:
- SES Sterling
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$51.13
(exc. GST)
$56.24
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 14 | $51.13 | $0.511 |
15 - 49 | $50.52 | $0.505 |
50 + | $49.88 | $0.499 |
*price indicative
- RS Stock No.:
- 137-0704
- Mfr. Part No.:
- 01180004013
- Brand:
- SES Sterling
Related links
- SES Sterling Grey PVC P Clamp, 16mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 5mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 14mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 12mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 10mm Max. Bundle
- RS PRO Grey Nylon Cable Clamp, 7mm Max. Bundle
- SES Sterling 8mm Grey, PVC P Clip
- Legrand Grey Cable Clip, 7mm Max. Bundle