SES Sterling Grey PVC P Clamp, 10mm Max. Bundle
- RS Stock No.:
- 137-0748
- Mfr. Part No.:
- 01180007013
- Manufacturer:
- SES Sterling
This image is representative of the product range
View all Cable Clips & Clamps
6 In Global stock for delivery within 10 working day(s)
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$35.26
(exc. GST)
$38.79
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $35.26 | $0.353 |
15 - 49 | $34.84 | $0.348 |
50 + | $34.38 | $0.344 |
*price indicative |
- RS Stock No.:
- 137-0748
- Mfr. Part No.:
- 01180007013
- Manufacturer:
- SES Sterling
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cable Hoop, type CV
Hard PVC, grey.
Screw fitting.
Screw fitting.
Can be used between -20 and +65°C.
Specifications
Attribute | Value |
Cable Clip/Clamp Style | P Clamp |
Maximum Bundle Diameter | 10mm |
Affixing Method | Screw |
Material | PVC |
Colour | Grey |
Width | 12 mm |