Legrand Grey Cable Clip, 10 mm Max. Bundle Nail
- RS Stock No.:
- 520-157
- Mfr. Part No.:
- 0 315 77
- Brand:
- Legrand
Bulk discount available
Subtotal (1 box of 100 units)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | $39.01 | $0.39 |
| 15 - 49 | $37.62 | $0.376 |
| 50 + | $35.89 | $0.359 |
*price indicative
- RS Stock No.:
- 520-157
- Mfr. Part No.:
- 0 315 77
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clip | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 10mm | |
| Fixing Method | Nail | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clip | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 10mm | ||
Fixing Method Nail | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Fixfor and Multifix tipped fastenings
Fastenings with tip to hold cables against walls, pillars etc.
The Multifix fastenings are flexible and accommodate several diameters.
Related links
- Legrand Grey Cable clip, 10mm Max. Bundle
- Legrand Cable clip, 10mm Max. Bundle
- Legrand Grey Cable clip, 12mm Max. Bundle
- Legrand Grey Cable clip, 14mm Max. Bundle
- Legrand Grey Cable clip, 16mm Max. Bundle
- Legrand Grey Cable clip, 9mm Max. Bundle
- Legrand Grey Cable clip, 20mm Max. Bundle
- Legrand Grey Cable clip, 7mm Max. Bundle
