Siemens SIVACON Series LED LED Luminaries, 48V dc, 351 mm Length, 5 W
- RS Stock No.:
- 900-155
- Mfr. Part No.:
- 8MR2201-1A
- Brand:
- Siemens
N
Subtotal (1 unit)*
$397.94
(exc. GST)
$437.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $397.94 |
*price indicative
- RS Stock No.:
- 900-155
- Mfr. Part No.:
- 8MR2201-1A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Lamp Type | LED | |
| Product Type | LED Lamp | |
| Sub Type | LED Luminaries | |
| Housing Material | Plastic | |
| Voltage | 48V dc | |
| Length | 351mm | |
| Power | 5W | |
| IP Rating | IP20 | |
| Width | 32mm | |
| Standards/Approvals | CE | |
| Depth | 34mm | |
| Lamp Supplied | Yes | |
| Series | SIVACON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Lamp Type LED | ||
Product Type LED Lamp | ||
Sub Type LED Luminaries | ||
Housing Material Plastic | ||
Voltage 48V dc | ||
Length 351mm | ||
Power 5W | ||
IP Rating IP20 | ||
Width 32mm | ||
Standards/Approvals CE | ||
Depth 34mm | ||
Lamp Supplied Yes | ||
Series SIVACON | ||
- COO (Country of Origin):
- DE
The Siemens LED lamp with switch designed for use in electrical enclosures. It operates on a DC voltage range of 24 to 48 V and features magnetic mounting for quick and flexible installation. It provides reliable illumination for control cabinets and industrial setups.
IP20 protection
Plastic material
RoHS compliant
