Rittal SZ 2500.310 Series LED Cabinet Light, 240V ac, 437 mm Length, 13 W, 4000K

N

This image is representative of the product range

Subtotal (1 unit)*

$1,002.46

(exc. GST)

$1,102.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,002.46

*price indicative

RS Stock No.:
751-498
Mfr. Part No.:
2500310
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cabinet Light

Lamp Type

LED

Sub Type

Cabinet Light

Luminous Flux

1200lm

Voltage

240V ac

Housing Material

Aluminium

Length

437mm

IP Rating

IP20

Power

13W

Colour Temperature

4000K

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

85mm

Colour

Neutral White

Width

44mm

Standards/Approvals

EAC, ENEC

Diameter

85mm

Dimmable

No

Diffuser Finish

Polycarbonate

Lamp Supplied

Yes

Series

SZ 2500.310

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy