Rittal SZ 2500.220 Series LED Cabinet Light, 24V dc, 437 mm Length, 11 W, 4000K

N

This image is representative of the product range

Subtotal (1 unit)*

$599.40

(exc. GST)

$659.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$599.40

*price indicative

RS Stock No.:
751-496
Mfr. Part No.:
2500220
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cabinet Light

Lamp Type

LED

Sub Type

Cabinet Light

Luminous Flux

900lm

Housing Material

Aluminium

Voltage

24V dc

Length

437mm

Power

11W

IP Rating

IP20

Minimum Operating Temperature

-20°C

Colour Temperature

4000K

Maximum Operating Temperature

55°C

Standards/Approvals

CQC, CSA, UL + C-UL, EAC, ENEC

Colour

Neutral White

Depth

75mm

Diameter

75mm

Width

23mm

Dimmable

No

Lamp Supplied

Yes

Diffuser Finish

Polycarbonate

Series

SZ 2500.220

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy