Rittal SZ Series LED Light, 24V, 530 mm Length, 3.84 W, 9000K
- RS Stock No.:
- 751-292
- Mfr. Part No.:
- 4140840
- Brand:
- Rittal
N
Subtotal (1 unit)*
$681.75
(exc. GST)
$749.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.75 |
*price indicative
- RS Stock No.:
- 751-292
- Mfr. Part No.:
- 4140840
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Steady Light Element | |
| Lamp Type | LED | |
| Sub Type | Light | |
| Voltage | 24V | |
| Housing Material | Extruded Aluminium | |
| Length | 530mm | |
| Power | 3.84W | |
| IP Rating | IP20 | |
| Colour Temperature | 9000K | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 30h | |
| Maximum Operating Temperature | 50°C | |
| Colour | RAL 7035 | |
| Standards/Approvals | UKCA | |
| Width | 530mm | |
| Depth | 20.64mm | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Polycarbonate | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Steady Light Element | ||
Lamp Type LED | ||
Sub Type Light | ||
Voltage 24V | ||
Housing Material Extruded Aluminium | ||
Length 530mm | ||
Power 3.84W | ||
IP Rating IP20 | ||
Colour Temperature 9000K | ||
Minimum Operating Temperature -20°C | ||
Lifespan 30h | ||
Maximum Operating Temperature 50°C | ||
Colour RAL 7035 | ||
Standards/Approvals UKCA | ||
Width 530mm | ||
Depth 20.64mm | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Diffuser Finish Polycarbonate | ||
Series SZ | ||
- COO (Country of Origin):
- DE
