Rittal SZ 2500.200 Series LED Cabinet Light, 240V ac, 437 mm Length, 11 W, 4000K
- RS Stock No.:
- 751-245
- Mfr. Part No.:
- 2500200
- Brand:
- Rittal
N
This image is representative of the product range
Subtotal (1 unit)*
$599.40
(exc. GST)
$659.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.40 |
*price indicative
- RS Stock No.:
- 751-245
- Mfr. Part No.:
- 2500200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 900lm | |
| Voltage | 240V ac | |
| Housing Material | Aluminium | |
| Length | 437mm | |
| Power | 11W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Colour Temperature | 4000K | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ENEC | |
| Width | 23mm | |
| Diameter | 75mm | |
| Depth | 75mm | |
| Colour | Neutral White | |
| Dimmable | No | |
| Series | SZ 2500.200 | |
| Diffuser Finish | Polycarbonate | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type Cabinet Light | ||
Luminous Flux 900lm | ||
Voltage 240V ac | ||
Housing Material Aluminium | ||
Length 437mm | ||
Power 11W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Colour Temperature 4000K | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ENEC | ||
Width 23mm | ||
Diameter 75mm | ||
Depth 75mm | ||
Colour Neutral White | ||
Dimmable No | ||
Series SZ 2500.200 | ||
Diffuser Finish Polycarbonate | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- DE
