STEGO SL025 Series LED LED Lamp, 100V ac, 240 V ac, 345 mm Length, 4 W, 7000K

Subtotal (1 unit)*

$376.13

(exc. GST)

$413.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$376.13

*price indicative

RS Stock No.:
655-415
Mfr. Part No.:
02536.1-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

LED Lamp

Luminous Flux

560lm

Voltage

100V ac, 240V ac

Length

345mm

Power

4W

IP Rating

IP20

Colour Temperature

7000K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

40mm

Standards/Approvals

CE, UKCA, RoHS

Depth

345mm

Series

SL025

COO (Country of Origin):
DE
The STEGO Flat LED light with on and off switch and motion detector is ideal for use in cabinets and casings with electrical and electronic components with a high component density. It can be mounted narrow-sided or wide-sided with screws, or with magnet fixing at any desired position in steel cabinets without installation effort. Thanks to its integrated socket, the enables the operation of additional electrical devices. The integrated motion detector also replaces a door switch.

Light with socket

Screw and magnet fixing

LED lighting element

Switch and motion detector in one device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy