SAM 111-90 90 mm Hook Spanner 250mm

Subtotal (1 unit)*

$139.50

(exc. GST)

$153.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$139.50

*price indicative

RS Stock No.:
221-4387
Mfr. Part No.:
111-90
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Maximum Jaw Capacity

90mm

Product Type

Hook Spanner

Minimum Jaw Capacity

60mm

Finish

Brown

Overall Length

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM hinged hook wrench is equipped with a removable lug for operating the holed nuts. This model is fitted with a head joint allowing a very wide range of nuts to be entered with The SAMe wrench. It has diameter of 60 to 90 mm.

Burnished presentation

Related links