SAM 111-35 35 mm Hook Spanner 135mm
- RS Stock No.:
- 221-4385
- Mfr. Part No.:
- 111-35
- Brand:
- SAM
Subtotal (1 unit)*
$89.84
(exc. GST)
$98.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.84 |
*price indicative
- RS Stock No.:
- 221-4385
- Mfr. Part No.:
- 111-35
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook Spanner | |
| Maximum Jaw Capacity | 35mm | |
| Minimum Jaw Capacity | 20mm | |
| Finish | Brown | |
| Overall Length | 135mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook Spanner | ||
Maximum Jaw Capacity 35mm | ||
Minimum Jaw Capacity 20mm | ||
Finish Brown | ||
Overall Length 135mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM hinged hook wrench is equipped with a removable lug for operating the holed nuts. This model is fitted with a head joint allowing a very wide range of nuts to be entered with The SAMe wrench. It has diameter of 20 to 35 mm.
Burnished presentation
Related links
- SAM 114-35 35 mm Hook Spanner 135 mm
- Bahco NS204-35 35 mm Hook Spanner 250 mm Aluminium Bronze
- SAM 111-90 90 mm Hook Spanner 250 mm
- SAM 111-60 60 mm Hook Spanner 175 mm
- SKF HNA 1-4 35 mm Hook Spanner Phosphated Coated Steel
- BETA 99SQ 15-35 35 mm C Hook Wrench 168 mm
- SAM 115 140 mm Hook Spanner 320 mm
- SAM 114-90 90 mm Hook Spanner 250 mm
