Teng Tools HP2015 50 mm Wrench 247mm Chrome Vanadium
- RS Stock No.:
- 809-664
- Mfr. Part No.:
- HP2015
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$103.46
(exc. GST)
$113.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.46 |
*price indicative
- RS Stock No.:
- 809-664
- Mfr. Part No.:
- HP2015
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Maximum Jaw Capacity | 50mm | |
| Minimum Jaw Capacity | 19mm | |
| Finish | Satin | |
| Overall Length | 247mm | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 1810 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Maximum Jaw Capacity 50mm | ||
Minimum Jaw Capacity 19mm | ||
Finish Satin | ||
Overall Length 247mm | ||
Material Chrome Vanadium | ||
Standards/Approvals 1810 | ||
- COO (Country of Origin):
- TW
The Teng Tools hook and pin wrench is designed for engaging locking nuts and bearing carriers with precision, ensuring reliable performance during technical tasks.
Chrome vanadium satin finish for durability
Manufactured to comply with DIN 1810 and DIN 1816 standards
Accommodates locking nuts with a capacity of 50 to 120mm
Includes a tethering facility for convenient use
Lightweight at 462 grams for ease of handling
Optimal length of 247 mm for effective reach
Related links
- Teng Tools HP2025 32 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2036 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP101 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2014 50 mm Wrench 145mm Chrome Vanadium
- Teng Tools HP102 75 mm Wrench 178mm Chrome Vanadium
- Teng Tools TTHP08 120 mm Wrench Set 265mm Chrome Vanadium
- Teng Tools 8-Piece Wrench Set, Chrome Vanadium
- Teng Tools 12-Piece Wrench Set, Chrome Vanadium
