BETA 99SQ 50-80 50 mm C Hook Wrench 282mm

Subtotal (1 unit)*

$100.84

(exc. GST)

$110.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.84

*price indicative

RS Stock No.:
616-608
Mfr. Part No.:
99SQ 50-80
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Maximum Jaw Capacity

50mm

Product Type

C Hook Wrench

Minimum Jaw Capacity

80mm

Overall Length

282mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Hook wrench with a square nose is designed to securely grip ring nuts across a wide size range. Its hook profile allows it to cover more sizes compared to fixed models, making it versatile and suitable for use with PVC fittings.

Square nose for better grip on ring nuts

Wide adjustment range for multiple nut sizes

Hook profile ensures secure fit

Suitable for PVC fittings and other similar applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy