Panasonic CR2025 Button Battery, 3 V, 20 mm Diameter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
253-5459
Distrelec Article No.:
303-26-066
Mfr. Part No.:
CR2025L/6BP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Button Battery

Battery Size

CR2025

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

165mAh

Diameter

20mm

Standards/Approvals

No

Weight

2.6g

Height

2.5mm

IEC Code

CR2025

Series

CR

RoHS Status: Exempt

COO (Country of Origin):
ID
The Panasonic lithium coin CR2025 batteries provide long-lasting reliable power in various devices. This battery is frequently used in car key remotes, medical devices, digital watches, fitness devices and other electronics.

Very low self-discharge

Long shelf life of up to 10 years

High voltage (3V)

Can be used in a wide range of temperatures (-30°C to +60°C)

No mercury added

Very high weight-to-power ratio

High leak protection

A full line up for use in a wide variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy