Energizer Button Battery, 1.55 V, 9.5 mm Diameter
- RS Stock No.:
- 683-370
- Mfr. Part No.:
- 7638900253078
- Brand:
- Energizer
Subtotal (1 pack of 10 units)*
$30.68
(exc. GST)
$33.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.68 | $3.068 |
*price indicative
- RS Stock No.:
- 683-370
- Mfr. Part No.:
- 7638900253078
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 55mAh | |
| Diameter | 9.5mm | |
| Termination Type | Flat Contact | |
| Weight | 0.76g | |
| Standards/Approvals | IEC 60086-3 | |
| Height | 2.70mm | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 55mAh | ||
Diameter 9.5mm | ||
Termination Type Flat Contact | ||
Weight 0.76g | ||
Standards/Approvals IEC 60086-3 | ||
Height 2.70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Energizer Low drain watch battery features a zinc/monovalent silver oxide chemical system with a nominal voltage of 1.55 volts and a capacity of 55 mAh, tested under an 18.2 kΩ discharge at 20°C down to 1.2 volts. It operates reliably within a temperature range of 0°C to 60°C and has a low self discharge rate of less than 5% per year at 20°C. Weighing approximately 0.76 grams, this battery offers long lasting and efficient power, ideal for precision timepieces.
Equivalent mercury containing battery range
Long shelf life so they are always ready when you need them
They have been extensively tested so you will never be disappointed
Related links
- Energizer Button Battery 9.5 mm Diameter
- Energizer 394 Button Battery 9.5 mm Diameter
- RS PRO Button Battery 9.5 mm Diameter, 5 Pack
- Energizer Button Battery 11.6 mm Diameter
- Energizer Button Battery 7.9 mm Diameter
- Energizer Button Battery 6.8 mm Diameter
- Energizer 337 Button Battery 4.8 mm Diameter
- Energizer 321 Button Battery 6.8 mm Diameter
