Energizer Button Battery, 1.55 V, 7.9 mm Diameter
- RS Stock No.:
- 683-358
- Mfr. Part No.:
- 7638900052909
- Brand:
- Energizer
Subtotal (1 pack of 10 units)*
$41.41
(exc. GST)
$45.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.41 | $4.141 |
*price indicative
- RS Stock No.:
- 683-358
- Mfr. Part No.:
- 7638900052909
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | Button Battery | |
| Chemistry | Silver Oxide | |
| Nominal Voltage | 1.55V | |
| Battery Capacity | 39mAh | |
| Diameter | 7.9mm | |
| Termination Type | Flat Contact | |
| Height | 2.80mm | |
| Standards/Approvals | No | |
| Weight | 0.58g | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type Button Battery | ||
Chemistry Silver Oxide | ||
Nominal Voltage 1.55V | ||
Battery Capacity 39mAh | ||
Diameter 7.9mm | ||
Termination Type Flat Contact | ||
Height 2.80mm | ||
Standards/Approvals No | ||
Weight 0.58g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Energizer watch battery utilizes a silver oxide (Zn/Ag₂O) chemical system, delivering a nominal voltage of 1.55 volts and a typical capacity of 39 mAh measured at a 22K ohm continuous drain at 21°C. It is lightweight, weighing approximately 0.58 grams and compact with a volume of 0.15 cubic centimetres. The batterys impedance ranges from 55 to 65 ohms at 40 Hz, making it an efficient and reliable power source for precise, long lasting performance in various watch models.
Equivalent mercury containing battery range
Long shelf life so they are always ready when you need them
They have been extensively tested so you will never be disappointed
Related links
- Energizer Button Battery 7.9 mm Diameter
- RS PRO Button Battery 7.9 mm Diameter, 5 Pack
- Energizer Button Battery 9.5 mm Diameter
- Energizer Button Battery 11.6 mm Diameter
- Energizer Button Battery 6.8 mm Diameter
- Energizer 337 Button Battery 4.8 mm Diameter
- Energizer 321 Button Battery 6.8 mm Diameter
- Energizer SR521SW Button Battery 5.8 mm Diameter
