Ansmann Button Non-Rechargeable Battery
- RS Stock No.:
- 538-172
- Mfr. Part No.:
- 1516-0249-520
- Brand:
- Ansmann
This image is representative of the product range
Subtotal (1 unit)*
$12.94
(exc. GST)
$14.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.94 |
*price indicative
- RS Stock No.:
- 538-172
- Mfr. Part No.:
- 1516-0249-520
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Button Non-Rechargeable Battery | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Button Non-Rechargeable Battery | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ansmann Button Non-Rechargeable Battery
- Varta SR66 Button Non-Rechargeable Battery 6.8 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
- Varta SR44 Button Non-Rechargeable Battery 11.6 mm Diameter
- Varta KOH Electrolyte Zinc 1.55 V 145 mAh, 11.6 mm x 5.4 mm
- Ansmann CR2032 Coin Battery 20mm Diameter
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta Non-Rechargeable Battery 10.3 mm Diameter, 2 Pack
