Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$94.16
(exc. GST)
$103.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 49 | $94.16 | $18.832 | - |
| 50 - 199 | $93.53 | $18.706 | - |
| 200 + | $92.87 | $18.574 | 1% |
*price indicative
- RS Stock No.:
- 613-8173
- Mfr. Part No.:
- V10-G
- Brand:
- Releco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Product Type | Busbar | |
| For Use With | S12 Socket, S10-M Socket | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Product Type Busbar | ||
For Use With S12 Socket, S10-M Socket | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
5A DPCO - C12 Series
Robust industrial terminals
LED indication and mechanical flag indicator
Dual function test button, push to test or lift to latch
Maximum switching voltage of 250Vac
Operating temperature range: -20 to +60°C.
Accessories available separately include 16mm wide sockets, bridge bar for linking coil A2 connection and bridge bars for linking contact side
Related links
- Releco Busbar
- Releco S10 IRC Busbar, 250 V
- Releco PCB Power Relay 10A Switching Current
- Releco MRC 8 Way 250V ac DIN Rail Relay Socket, for use with IRC Series
- Releco MRC 11 Way 250V DIN Rail Relay Socket, for use with 11-Pin Standard Relay
- Releco Power Relay 10A Switching Current, SPDT
- Releco Power Relay 10A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, DPDT
