Rockwell Automation FB243 Busbar, 1000V
- RS Stock No.:
- 281-6002
- Mfr. Part No.:
- FB243544Q1
- Brand:
- Rockwell Automation
Subtotal (1 unit)*
$190.65
(exc. GST)
$209.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.65 |
*price indicative
- RS Stock No.:
- 281-6002
- Mfr. Part No.:
- FB243544Q1
- Brand:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Rated Operational Voltage | 1000V | |
| Range | FB243 | |
| Material | Copper | |
| Series | CUBIC Cu-flex | |
| Current Rating | 690A | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Rated Operational Voltage 1000V | ||
Range FB243 | ||
Material Copper | ||
Series CUBIC Cu-flex | ||
Current Rating 690A | ||
- COO (Country of Origin):
- DK
The Rockwell Automation Cu-Flex busbars enable the quick and professional assembly of electrical connections. The busbars are delivered ready for use, eliminating the time-consuming tasks of cutting and stripping wires, as well as drilling or intricate bending. Cu-Flex has been tested and approved under various conditions by organizations such as DEKRA and DNV. Additionally, Cu-Flex is recognized as a "UL Recognized Component" in the category of "Panelboard and Switchboard Accessories".
No cutting, stripping, or drilling required for installation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Highly flexible
Rated current at 30°C, up to 1040 A
Lengths ranging from 160 to 1120 mm
Time-saving installation
Available with black or green-yellow insulation
Related links
- Rockwell Automation FB243 Busbar, 1000V
- Rockwell Automation FB243 Insulated Braided Conductor, 1000V
- Rockwell Automation FB100 Busbar, 1000V
- Rockwell Automation FB50 Busbar, 1000V
- Siemens SENTRON Busbar, 1000V
- Schneider Electric Canalis 3 Phase Busbar, 1000V
- BB-EV 1 Phase Busbar, 1000V
- Rockwell Automation 1756 Series I/O module, Analog
