ABB Copper Busbar

Subtotal (1 box of 1 unit)*

$4,467.71

(exc. GST)

$4,914.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$4,467.71

*price indicative

RS Stock No.:
237-6597
Mfr. Part No.:
2CPX061360R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Material

Copper

For Use With

TriLine

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE

ABB Busbar, ZX360 Copper Bar 80 x 10 x 4000mm - 2CPX061360R9999


This ABB ZX360 Copper busbar with 80 x 10 x 4000 mm dimensions is a high-quality copper busbar ideal for use with TriLine. The 4m length and copper material make it durable and reliable for various applications.

Features & Benefits


• 80 x 10 x4000 mm dimensions for wide range of installation requirements

• Made of copper material for durability

Applications


• Suitable for TriLine applications

• reliable for use in high-traffic environments

Will it work with TriLine systems?


Yes, this ABB busbar is specifically designed for use with TriLine, ensuring compatibility.

Is it suitable for high-traffic environments?


Yes, the durable copper material of this busbar makes it ideal for high-traffic applications.

Can it be used for industrial automation?


Yes, this copper busbar is reliable for industrial automation setups, providing reliable power distribution.

Does it come in any other lengths?


This busbar is available in a 4m length, which is ideal for various installation requirements.

Is it easy to install?


With its standardised dimensions and design, this ABB busbar is easy to install in different settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy