ABB Copper Busbar

Subtotal (1 box of 1 unit)*

$3,722.41

(exc. GST)

$4,094.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$3,722.41

*price indicative

RS Stock No.:
237-6596
Mfr. Part No.:
2CPX061359R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Material

Copper

For Use With

TriLine

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE

ABB Busbar, ZX359 Copper Bar 60 x 10 x 4000 mm - 2CPX061359R9999


This durable and reliable ABB busbar is made from copper with dimensions 60 x 10 x 4000 mm, is designed for high-traffic applications. With its quality materials and precise specifications, this busbar is a top choice for various industries.

Features & Benefits


• 4m length is suitable for a range of applications

• Copper material for durability and conductivity

Applications


• Specifically designed for use with TriLine products

• Ideal for high-traffic electrical systems

Can it be used with other brands besides ABB?


Yes, as long as the technical specifications match your requirements.

Will it fit in standard electrical enclosures?


This busbar is designed to work with a range of enclosures, including TriLine products.

Is it easy to install for DIY projects?


Professional installation is recommended for optimal performance.

How does the copper material affect conductivity?


Copper provides excellent conductivity, ensuring efficient electrical flow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy