ABB Interface Relays and Opto Coupler Busbar
- RS Stock No.:
- 231-9522
- Mfr. Part No.:
- 1SVR406570R0000 RB-JB10
- Brand:
- ABB
Subtotal (1 unit)*
$4.90
(exc. GST)
$5.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.90 |
*price indicative
- RS Stock No.:
- 231-9522
- Mfr. Part No.:
- 1SVR406570R0000 RB-JB10
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar | |
| Range | Interface Relays and Opto Coupler | |
| Number of Poles | 10 | |
| For Use With | R600 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar | ||
Range Interface Relays and Opto Coupler | ||
Number of Poles 10 | ||
For Use With R600 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
ABB Busbar, 10 Poles, For Use With R600 - 1SVR406570R0000 RB-JB10
This busbar is an interconnection accessory designed for use with R600 Interface relay modules in industrial control systems. It provides organised multi-pole distribution for relay contacts within automation and electrical assemblies, aligning with industry RoHS requirements to support environmentally conscious installations.
Features and Benefits:
• Ten poles enabling consolidated relay contact routing and space saving
• Compatible with R600 to simplify relay-module integration and replacement
• Designed for Interface relays and opto couplers to Streamline control panels
• RoHS compliance reducing hazardous-substance concerns in assemblies
• Manufacturer-branded component ensuring predictable specification matching
• Compatible with R600 to simplify relay-module integration and replacement
• Designed for Interface relays and opto couplers to Streamline control panels
• RoHS compliance reducing hazardous-substance concerns in assemblies
• Manufacturer-branded component ensuring predictable specification matching
Applications
• Suitable for assembling relay arrays in automation control panels
• Ideal for wiring multiple relay contacts in electrical distribution racks
• Used with Interface relays in industrial machinery control systems
• Can be used for organised connections involving opto couplers
• Ideal for wiring multiple relay contacts in electrical distribution racks
• Used with Interface relays in industrial machinery control systems
• Can be used for organised connections involving opto couplers
What relay families will it pair with on a DIN-rail setup?
It is intended for use with R600 Interface relay modules and related opto coupler devices that share the same mounting and connection scheme.
How does it affect wiring complexity in control cabinets?
By consolidating ten contact poles into a single connector bar, it reduces individual jumper wiring and improves cable-routing clarity.
Are there environmental conformity considerations for installation?
The component meets RoHS requirements, which address restrictions on certain hazardous materials during procurement and disposal.
Who is the manufacturer and how does that influence parts selection?
The part is produced under the ABB brand, which aids compatibility decisions when matching components within the same manufacturer's relay range.
Related links
- ABB Interface Relay Module SPST, 5A Load
- ABB RB121G Series Interface Relay 12V dc Coil, SPDT
- ABB R600 Series Interface Relay 24V Coil 68mA
- ABB R600 Series Interface Relay 24V Coil 68mA
- ABB CR Series Interface Relay 110V dc Coil, DPDT
- ABB CRM Series Interface Relay 12V dc Coil, DPDT
- ABB CR Series Interface Relay 12V dc Coil, SPDT
- ABB CR Series Interface Relay 110V dc Coil, SPDT