Siemens SENTRON 8US1 Busbar Connector, 690 V, 60 mm Pitch
- RS Stock No.:
- 226-0836
- Mfr. Part No.:
- 8US1943-3AA00
- Brand:
- Siemens
Subtotal (1 unit)*
$242.36
(exc. GST)
$266.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.36 |
*price indicative
- RS Stock No.:
- 226-0836
- Mfr. Part No.:
- 8US1943-3AA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar Connector | |
| Range | SENTRON | |
| Standards/Approvals | UL, UKCA, EAC, CSA, UR, CE | |
| Series | 8US1 | |
| Pitch | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar Connector | ||
Range SENTRON | ||
Standards/Approvals UL, UKCA, EAC, CSA, UR, CE | ||
Series 8US1 | ||
Pitch 60mm | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series busbar system has operational voltage of 690V. It has centre-to-centre spacing of 60mm.
Suitable for use with Double T profile with end cover
Related links
- Siemens SENTRON 8US1 Busbar Connector 60 mm Pitch
- Siemens SENTRON 8US Busbar Connector 60 mm Pitch
- Siemens SENTRON 8US1 Busbar Adapter, 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON Busbar Cover 60 mm Pitch
