Siemens Copper SENTRON 5ST 3 Phase Busbar, 17.8 mm Pitch

Subtotal (1 pack of 10 units)*

$332.30

(exc. GST)

$365.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$33.23$332.30

*price indicative

RS Stock No.:
213-2563
Mfr. Part No.:
5ST3644
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Material

Copper

Range

SENTRON

Electrical Phase

3

Standards/Approvals

EAC, UKCA, CE

Pitch

17.8mm

Current Rating

80A

Series

5ST

COO (Country of Origin):
DE
The Siemens Sentron Pin Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

protection class IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy