TE Connectivity Copper, Silver Plated Copper, Copper Alloy 2204899 Busbar Connector, 600 V
- RS Stock No.:
- 201-3501
- Mfr. Part No.:
- 2204899-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$26.58
(exc. GST)
$29.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.58 |
| 10 - 19 | $25.91 |
| 20 + | $25.53 |
*price indicative
- RS Stock No.:
- 201-3501
- Mfr. Part No.:
- 2204899-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Rated Operational Voltage | 600 V | |
| Product Type | Busbar Connector | |
| Range | 2204899 | |
| Material | Copper, Silver Plated Copper, Copper Alloy | |
| Number of Poles | 2 | |
| For Use With | Rack-mounted Equipment | |
| Standards/Approvals | No | |
| Current Rating | 350A | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Rated Operational Voltage 600 V | ||
Product Type Busbar Connector | ||
Range 2204899 | ||
Material Copper, Silver Plated Copper, Copper Alloy | ||
Number of Poles 2 | ||
For Use With Rack-mounted Equipment | ||
Standards/Approvals No | ||
Current Rating 350A | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity crown clip junior high current bus bar power connector is a dual-pole, feed-through socket, allowing insertion of mating blade from both top or bottom of socket.
Rated current: 350A
Width : 20.6mm
Length : 30mm
Related links
- TE Connectivity Copper Copper Alloy 2204899 Busbar Connector, 600 V
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
- TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
- TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Cable Sleeve RayBraid
