Finder Silver Nickel Alloy 8 → 16 A 97 1 Phase Busbar, 250 V, 12.5 mm Pitch
- RS Stock No.:
- 123-2857
- Mfr. Part No.:
- 097.52
- Brand:
- Finder
Subtotal (1 unit)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 118 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.34 |
*price indicative
- RS Stock No.:
- 123-2857
- Mfr. Part No.:
- 097.52
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Rated Operational Voltage | 250 V | |
| Product Type | Busbar | |
| Range | 8 → 16 A | |
| Material | Silver Nickel Alloy | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| For Use With | 48 4C and 58 Series Relays | |
| Standards/Approvals | European Patent | |
| Series | 97 | |
| Pitch | 12.5mm | |
| Current Rating | 16A, 8A | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Rated Operational Voltage 250 V | ||
Product Type Busbar | ||
Range 8 → 16 A | ||
Material Silver Nickel Alloy | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
For Use With 48 4C and 58 Series Relays | ||
Standards/Approvals European Patent | ||
Series 97 | ||
Pitch 12.5mm | ||
Current Rating 16A, 8A | ||
Colour Blue | ||
- COO (Country of Origin):
- IT
Finder 97 Series Bus Bar, 10A Current Rating, 10A - 097.52
This busbar is a key component designed for reliable electrical connections in various applications. Operating at a rated operational voltage of up to 250V and a current capacity of 10A, this blue busbar features a pitch of 15.4mm, making it suitable for a range of relay configurations. It is specifically intended for use with 48 4C and 58 series relays, enabling efficient power distribution in electrical systems and automation setups.
Features & Benefits
• Compatible with 48 4C and 58 series relays for seamless integration
• Rated for 10 A current capacity to support high power demands
• Features a robust design ensuring durability in challenging environments
• Equipped with 6 kV dielectric strength enhancing electrical safety
• Utilises a compact pitch of 15.4mm suitable for space-efficient installations
• Constructed in a striking blue colour for easy identification in panels
Applications
• Effective for distributing power in control panels
• Utilised in automation systems for reliable relay connections
• Ideal for use in industrial involving high current
• Supports electrical distribution in machinery and equipment
• Perfect for use in environments requiring compact layout solutions
What are the current and voltage specifications for this product?
This component has a current rating of 10 A and can operate at up to 250V, making it suitable for various electrical applications.
How does the pitch measurement impact installation?
The 15.4mm pitch allows for density in panel layouts, optimising space while maintaining accessibility for connections and maintenance.
What safety features are included to prevent electrical faults?
It is designed with a dielectric strength of 6 kV, which provides robust insulation to minimise the risk of electrical faults during operation.
Can this product be used in high-temperature environments?
Yes, it is engineered to function effectively in ambient temperature ranges from -40 to +70 degrees Celsius, suitable for diverse applications.
Related links
- Finder Silver Nickel Alloy 97 1 Phase Busbar 4.6 mm Pitch
- Finder, 39 Silver Nickel Alloy Sheet for use with 39 Series
- Mueller Electric JP-25182-J Bed of Nails Test Clip Banana Jack, Silver Nickel Alloy contact
- Mueller Electric JP-8783-J Bed of Nails Test Clip Banana Jack, Silver Nickel Alloy contact
- Mueller Electric JP-8078 Bed of Nails Test Clip, Silver Nickel Alloy contact
- Mueller Electric JP-33699 Bed of Nails Test Clip, Silver Nickel Alloy contact
- Mueller Electric JP-8783 Bed of Nails Test Clip, Silver Nickel Alloy contact
- Mueller Electric JP-33674 Bed of Nails Test Clip, Silver Nickel Alloy contact
