Omron Silver Alloy (Contact Material) G4Q Busbar, 220 V ac, 7.75 mm Pitch
- RS Stock No.:
- 111-3534
- Mfr. Part No.:
- PYDN-7.75-030R
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$4.97
(exc. GST)
$5.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.97 |
*price indicative
- RS Stock No.:
- 111-3534
- Mfr. Part No.:
- PYDN-7.75-030R
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Busbar | |
| Rated Operational Voltage | 220 V ac | |
| Material | Silver Alloy (Contact Material) | |
| Number of Poles | 2 | |
| For Use With | PYF-PU Terminal Block Sockets, P2RF-PU Terminal Block Sockets | |
| Standards/Approvals | RoHS | |
| Series | G4Q | |
| Pitch | 7.75mm | |
| Current Rating | 5A | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Busbar | ||
Rated Operational Voltage 220 V ac | ||
Material Silver Alloy (Contact Material) | ||
Number of Poles 2 | ||
For Use With PYF-PU Terminal Block Sockets, P2RF-PU Terminal Block Sockets | ||
Standards/Approvals RoHS | ||
Series G4Q | ||
Pitch 7.75mm | ||
Current Rating 5A | ||
Colour Red | ||
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
Related links
- Omron Silver Alloy (Contact Material) G4Q Busbar 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar, 7.75 mm Pitch
- Omron Silver Alloy G4Q Busbar 15.5 mm Pitch
- Omron Silver Alloy G4Q Busbar 31 mm Pitch
- Omron Silver Alloy G4Q Busbar, 31 mm Pitch
- Omron Silver Alloy G2RV-SR Busbar, 6.2 mm Pitch
- Omron G4Q Busbar 31 mm Pitch
- Omron G4Q Busbar 15.5 mm Pitch