Siemens SENTRON 4 Phase Busbar
- RS Stock No.:
- 328-451
- Mfr. Part No.:
- 5ST2520
- Brand:
- Siemens
Subtotal (1 unit)*
$269.70
(exc. GST)
$296.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.70 |
*price indicative
- RS Stock No.:
- 328-451
- Mfr. Part No.:
- 5ST2520
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 4 | |
| For Use With | ALPHA UNIVERSAL Distrib. Boards | |
| Standards/Approvals | UkCA EAC CE | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 4 | ||
For Use With ALPHA UNIVERSAL Distrib. Boards | ||
Standards/Approvals UkCA EAC CE | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- FR
The Siemens Busbar, 4-phase, 12 module Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement.
4 phase
12 modules
Can be universally retrofitted with all additional components
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Optimized technology for your safety only from Siemens
Related links
- Siemens SENTRON 4 Phase Busbar
- Siemens SENTRON 5ST3 4 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar, 1 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar, 18 mm Pitch
- Schneider Electric PrismaSeT PrismaSeT P 4 Phase Busbar
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
