Siemens Copper 5SD74 5SD74 3 Phase Busbar, 28 mm Pitch
- RS Stock No.:
- 300-087
- Mfr. Part No.:
- 5SD7490-6
- Brand:
- Siemens
Subtotal (1 unit)*
$87.21
(exc. GST)
$95.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.21 |
*price indicative
- RS Stock No.:
- 300-087
- Mfr. Part No.:
- 5SD7490-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Material | Copper | |
| Range | 5SD74 | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | RoHS, EAC | |
| Pitch | 28mm | |
| Series | 5SD74 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Material Copper | ||
Range 5SD74 | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals RoHS, EAC | ||
Pitch 28mm | ||
Series 5SD74 | ||
- COO (Country of Origin):
- DE
The Siemens Connector for a 3+0 circuit typically refers to a connector designed to handle a 3-phase electrical system without a neutral (hence the "+0").
EAC Certified
Related links
- Siemens Copper 5SD74 5SD74 3 Phase Busbar, 28 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar
- Siemens Copper SENTRON 5ST 3 Phase Busbar
- Siemens Copper SENTRON 5ST 2 Phase Busbar
- Siemens Copper SENTRON 1 Phase Busbar
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens Copper SENTRON 2 Phase Busbar, 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar, 230 V
