Siemens Copper 5SD74 5SD74 3 Phase Busbar, 28 mm Pitch

Subtotal (1 unit)*

$145.48

(exc. GST)

$160.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.48

*price indicative

RS Stock No.:
299-713
Mfr. Part No.:
5SD7490-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

5SD74

Material

Copper

Electrical Phase

3

Number of Poles

3

Standards/Approvals

EAC, RoHS

Pitch

28mm

Series

5SD74

COO (Country of Origin):
DE
The Siemens Connector for a 3+0 circuit typically refers to a connector designed to handle a 3-phase electrical system without a neutral.

EAC Certified

Related links