Eaton Copper Eaton xEnergy Basic Busbar

Subtotal (1 pack of 4 units)*

$2,688.02

(exc. GST)

$2,956.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,688.02$672.005

*price indicative

RS Stock No.:
259-301
Mfr. Part No.:
289863 BPZ-BB/T-32/5/1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Material

Copper

Range

Eaton xEnergy Basic

For Use With

Eaton xEnergy Basic LV Systems

Standards/Approvals

RoHS

Current Rating

400A

RoHS Status: Exempt

COO (Country of Origin):
IT
The Eaton Busbar offers unparalleled reliability and performance in electrical distribution. Designed for versatility, this particular model features a robust flat configuration, ensuring it meets the demands of modern installations with ease. Its durable construction combines copper material and an M6 thread type, leading to efficient energy management.

Constructed from premium materials for enhanced durability

Ideal for demanding environments requiring robust performance

Promotes energy efficiency through effective current management

Complies with RoHS standards for environmentally responsible material usage

Simplifies installation and maintenance with pre drilled features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy