Eaton Copper Eaton xEnergy Basic Busbar

Subtotal (1 pack of 4 units)*

$1,323.65

(exc. GST)

$1,456.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,323.65$330.913

*price indicative

RS Stock No.:
258-223
Mfr. Part No.:
289861 BPZ-BB/T-15/5/1000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Material

Copper

Range

Eaton xEnergy Basic

Standards/Approvals

RoHS

Current Rating

218A

RoHS Status: Exempt

COO (Country of Origin):
IT
The Eaton Busbar serves as a general switchboard accessory that integrates seamlessly into any setup. It ensures ease of installation and maintenance, while its compliance with industry standards guarantees a dependable operational capacity. Ideal for surface mounting or as part of a floor standing distribution board, this product is versatile and adaptable to specific requirements, fulfilling the needs of both professionals and DIY enthusiasts alike.

Constructed with durable copper for enhanced electrical conductivity

Flat design optimises space and simplifies installation

Rated for significant operational current ensuring reliable performance

Compatibility with a range of accessories to enhance functionality

Lightweight design facilitates easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy