Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- RS Stock No.:
- 253-564
- Mfr. Part No.:
- 263951 ZV-L1/N-80A-36
- Brand:
- Eaton
Subtotal (1 pack of 36 units)*
$41.17
(exc. GST)
$45.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.17 | $1.144 |
*price indicative
- RS Stock No.:
- 253-564
- Mfr. Part No.:
- 263951 ZV-L1/N-80A-36
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Material | Silver Plated | |
| Electrical Phase | 1 | |
| Standards/Approvals | RoHS | |
| Series | ZV | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Material Silver Plated | ||
Electrical Phase 1 | ||
Standards/Approvals RoHS | ||
Series ZV | ||
Current Rating 80A | ||
- COO (Country of Origin):
- RO
The Eaton Busbar designed for efficient distribution, providing a reliable solution for managing L1/N connections at 80A. With a compact design measuring 25mm in length, 14mm in height, and 10mm in width, it ensures a neat and streamlined installation. The silver-plated surface protection not only enhances conductivity but also ensures durability, abiding by RoHS compliance standards.
Compatible with a wide range of applications for versatile use
Supports efficient power distribution, promoting reliable electrical performance
Designed with high-quality materials for maximum durability
Related links
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Busbar Connector
