Siemens SENTRON 3 Phase Busbar Connector, 400 V
- RS Stock No.:
- 152-509
- Mfr. Part No.:
- 5ST3625-4
- Brand:
- Siemens
Get a bulk buy discount
Add 10 more to save $57.10
View bulk pricing optionsSubtotal (1 unit)*
$57.08
(exc. GST)
$62.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $57.08 | - |
| 10 - 99 | $51.37 | $57.10 |
| 100 + | $47.37 | $971.00 |
*price indicative
- RS Stock No.:
- 152-509
- Mfr. Part No.:
- 5ST3625-4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar Connector | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Number of Poles | 4 | |
| Standards/Approvals | UkCA EAC CE | |
| Current Rating | 63A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar Connector | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Number of Poles 4 | ||
Standards/Approvals UkCA EAC CE | ||
Current Rating 63A | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens Pin Busbar facilitates a robust connection with a cross-section of 10 mm² and supports three phases alongside a neutral conductor, enhancing compatibility and efficiency. Rated for a maximum operational voltage of 400 V, it safely accommodates an operational current of 63 A. Its distinctive design ensures it cannot be cut, providing a reliable solution in electrical distribution systems.
Insulation enhances safety during electrical operation
Compact 18 mm width for efficient space usage
Fits up to six devices for effective use
Lightweight design of 103 g simplifies installation
Pin connection type ensures secure electrical contact
Related links
- Siemens SENTRON 3 Phase Busbar Connector, 400 V
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar, 17.6 mm Pitch
