Siemens SENTRON 3 Phase Busbar Connector, 400 V
- RS Stock No.:
- 152-513
- Mfr. Part No.:
- 5ST3623-4
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.08
(exc. GST)
$62.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.08 |
| 10 - 99 | $51.37 |
| 100 + | $47.37 |
*price indicative
- RS Stock No.:
- 152-513
- Mfr. Part No.:
- 5ST3623-4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar Connector | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Number of Poles | 2 | |
| Standards/Approvals | UkCA EAC CE | |
| Current Rating | 63A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar Connector | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Number of Poles 2 | ||
Standards/Approvals UkCA EAC CE | ||
Current Rating 63A | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
The Siemens robust 10 mm² cross-section and supports a maximum operating voltage of 400 V, making it ideal for demanding industrial applications. With a construction designed for three phases and neutrality, it boasts an operational current rated value of 63 A, highlighting its capacity for significant electrical loads. The product's fixed length of 248 mm and integrated insulation ensure a high standard of safety and efficiency in installation and performance.
Accommodates up to seven devices for connectivity
Touch protection ensures safety during operations
Compact module width saves space efficiently
Complies with stringent environmental confirmations standards
Lightweight construction facilitates easier handling and installation
Related links
- Siemens SENTRON 3 Phase Busbar Connector, 400 V
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar, 17.6 mm Pitch
