Siemens SENTRON 3 Phase Busbar Connector, 400 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.06

(exc. GST)

$34.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.06
10 - 99$27.96
100 +$25.79

*price indicative

RS Stock No.:
152-506
Mfr. Part No.:
5ST3624-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rated Operational Voltage

400 V

Product Type

Busbar Connector

Range

SENTRON

Electrical Phase

3

Number of Poles

4

Standards/Approvals

UkCA EAC CE

Current Rating

63A

Colour

Light Grey

COO (Country of Origin):
DE
The Siemens robust pin busbar designed for three-phase applications. It supports an operational current rated value of 63 A and a maximum operating voltage of 400 V, ensuring reliable performance in demanding conditions. The 10 mm² cross-section facilitates efficient electrical connectivity, optimising power distribution without compromising safety or integrity.

Touch protected design enhances safety during operation

Insulated feature reduces electrical hazard risk

Compact width of 18 mm for space-saving

Height of 15.2 mm fits standard mounting equipment

Lightweight construction simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy