Siemens SENTRON 3 Phase Busbar Connector, 400 V
- RS Stock No.:
- 152-504
- Mfr. Part No.:
- 5ST3624-4
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.40
(exc. GST)
$48.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.40 |
| 10 - 99 | $39.96 |
| 100 + | $36.84 |
*price indicative
- RS Stock No.:
- 152-504
- Mfr. Part No.:
- 5ST3624-4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar Connector | |
| Range | SENTRON | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| Standards/Approvals | UKCA CE EAC | |
| Current Rating | 63A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar Connector | ||
Range SENTRON | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
Standards/Approvals UKCA CE EAC | ||
Current Rating 63A | ||
- COO (Country of Origin):
- DE
The Siemens pin busbar is engineered with a 10 mm² cross-section, supporting a robust operational current of 63 A, and operating with a maximum rated voltage of 400 V. Designed to accommodate a three-phase configuration, it ensures reliability in demanding electrical environments. Its compact measurements of 249.2 mm in length and 18 mm in width make it suitable for various installation settings while maintaining enhanced performance standards.
Insulated design enhances safety during use
Lightweight structure of 90 g facilitates handling
Fits up to 11 devices for versatile configuration
Mechanical design optimised for space with 15.2 mm height
Direct installation without auxiliary switch capability
Related links
- Siemens SENTRON 3 Phase Busbar Connector, 400 V
- Siemens Copper SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar, 400 V
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 3 Phase Busbar
- Siemens SENTRON 3 Phase Busbar, 17.6 mm Pitch
