Schneider Electric Busbar Trunking, 400A, 1.2 m, KSA40 Series
- RS Stock No.:
- 354-301
- Mfr. Part No.:
- KSA400DLE41F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,783.71
(exc. GST)
$4,162.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,783.71 |
*price indicative
- RS Stock No.:
- 354-301
- Mfr. Part No.:
- KSA400DLE41F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSA40 | |
| Product Type | Busbar Trunking | |
| Current Rating | 400A | |
| Length | 1.2m | |
| Operating Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSA40 | ||
Product Type Busbar Trunking | ||
Current Rating 400A | ||
Length 1.2m | ||
Operating Voltage 690V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Elbow from the Canalis range, designed for busbar trunking systems. Supports 230 to 690V operational voltage at 50/60 Hz. Features a 90° operating angle with 3L + N + PE polarity. Provides IP55 protection as per IEC 60529.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Busbar Trunking 1.2 m, KSA40 Series
- Schneider Electric Busbar Trunking 5 m, KSA40 Series
- Schneider Electric Busbar Trunking 860 mm, KSA40 Series
- Schneider Electric Busbar Trunking 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 750 mm, KSA400 Series

