Schneider Electric Busbar Trunking, 630A, 800 mm, KSA63 Series

Subtotal (1 unit)*

$4,013.38

(exc. GST)

$4,414.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,013.38

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
340-964
Mfr. Part No.:
KSA630DLF43A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KSA63

Product Type

Busbar Trunking

Length

800mm

Current Rating

630A

Operating Voltage

690V

COO (Country of Origin):
FR
The Schneider Electric Elbow from the Canalis range, designed for busbar trunking systems. Supports 230 to 690V operational voltage at 50/60 Hz. Features a 90° operating angle with 3L + N + PE polarity. Provides IP55 protection as per IEC 60529.

EU RoHS Directive

Mercury free

Related links