Schneider Electric Horizontal Distribution Length, 3m, 25A, KBB25 Series
- RS Stock No.:
- 207-293
- Mfr. Part No.:
- KBB25ED4300W
- Brand:
- Schneider Electric
- RS Stock No.:
- 207-293
- Mfr. Part No.:
- KBB25ED4300W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KBB25 | |
| Product Type | Horizontal Distribution Length | |
| Length | 3m | |
| Operating Voltage | 690V | |
| Rated Current | 25A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KBB25 | ||
Product Type Horizontal Distribution Length | ||
Length 3m | ||
Operating Voltage 690V | ||
Rated Current 25A | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar Trunking is a straight length for Canalis KBB busbar trunking. Canalis KBB is designed for lighting and power socket distribution. The rated operational current is 25A at 35°C. There is no tap off outlet. It embeds 1 electrical circuits with 3L+N+PE polarity. It provides IP55 protection conforming to IEC 60529 standard, which guarantees trunking protection against splashes and dust. It provides IK06 protection conforming to IEC 62262 standard against external mechanical impacts.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, KS Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, KS Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis KS Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, KS Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, KS Series
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, KS Series
- Schneider Electric Horizontal Distribution Busbar Trunking 2 m, KS Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, KS Series

