Better World
Schneider Electric Busbar Trunking Fixing Bracket, Canalis KBB Series
- RS Stock No.:
- 219-8873
- Mfr. Part No.:
- KBB40ZFPU
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$456.98
(exc. GST)
$502.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $45.698 | $456.98 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8873
- Mfr. Part No.:
- KBB40ZFPU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis KBB | |
| Accessory Type | Busbar Trunking Fixing Bracket | |
| Width | 55mm | |
| Height | 266.5mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis KBB | ||
Accessory Type Busbar Trunking Fixing Bracket | ||
Width 55mm | ||
Height 266.5mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.
Green Premium product
Mercury free
REACh free of SVHC
Mercury free
REACh free of SVHC
Related links
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KBB Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KS Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KBA Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KNB Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KN Series
- Schneider Electric Busbar Trunking Hook, Canalis KBB Series
- Schneider Electric Busbar Trunking End Cover, Canalis KBB Series
- Schneider Electric Busbar Trunking Raiser, Canalis KBB Series

