Better World
Schneider Electric Busbar Trunking Fixing Bracket, Canalis KN Series
- RS Stock No.:
- 219-8899
- Mfr. Part No.:
- KNB160ZF2
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)**
$141.84
(exc. GST)
$156.02
(inc. GST)
On back order for despatch 06/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $14.184 | $141.84 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8899
- Mfr. Part No.:
- KNB160ZF2
- Brand:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | Canalis KN | |
Accessory Type | Busbar Trunking Fixing Bracket | |
Width | 31mm | |
Height | 97mm | |
For Use With | KN | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series Canalis KN | ||
Accessory Type Busbar Trunking Fixing Bracket | ||
Width 31mm | ||
Height 97mm | ||
For Use With KN | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KN Series
- Schneider Electric Busbar Trunking Pendant Bracket, Canalis KN Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KBA Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KS Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KNB Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KBB Series
- Schneider Electric Busbar Trunking Joint, Canalis KN Series
- Schneider Electric Flexible Elbow Busbar Trunking Canalis KN Series