- RS Stock No.:
- 248-4074
- Mfr. Part No.:
- KNB160ZF1
- Brand:
- Schneider Electric
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$13.821
(exc. GST)
$15.203
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $13.821 | $138.21 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4074
- Mfr. Part No.:
- KNB160ZF1
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Schneider Electric KN series bracket used suspended on threaded rod to fixing the device mounting and it takes 80 kg of load.
Height 118 mm
Net weight 126 g
Net weight 126 g
Specifications
Attribute | Value |
---|---|
Series | Canalis KNB |
Accessory Type | Busbar Trunking Fixing Bracket |
Width | 61mm |
Height | 118mm |
For Use With | KN |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KBA Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KS Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KBB Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis KN Series
- Schneider Electric Busbar Trunking Pendant Bracket, Canalis KS Series
- Schneider Electric Busbar Trunking Pendant Bracket, Canalis KN Series
- Schneider Electric Busbar Trunking Riser Fixing, Canalis KS Series
- Schneider Electric Busbar Trunking End Cover, Canalis KBA Series