Texas Instruments SN74LVTH245APW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-3029
Mfr. Part No.:
SN74LVTH245APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL

Minimum Operating Temperature

-40°C

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

85°C

Height

1.15mm

Width

4.4mm

Maximum Low Level Output Current

64mA

Length

6.5mm

74LVTH Family, Texas Instruments


High Speed Low-Voltage BiCMOS logic

Operating Voltage: 2.7 to 3.6

Bus Hold feature on inputs eliminates need for large pull-ups

Compatibility: Input LVTTL/TTL, Output LVTTL

74LVTH Family


  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy