Renesas Electronics 74LVCHR162245APAG8 Bus Transceiver, 16-Bit 3.3 V, 48-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $19.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.13

(exc. GST)

$14.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 745 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.626$13.13-
50 - 95$2.232$11.16$19.70
100 - 245$1.854$9.27$77.20
250 - 995$1.718$8.59$227.00
1000 +$1.202$6.01$1,424.00

*price indicative

Packaging Options:
RS Stock No.:
262-9000
Mfr. Part No.:
74LVCHR162245APAG8
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Bus Transceiver

Logic Function

Transceiver

Number of Channels

16

Package Type

TSSOP

Pin Count

48

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Input Level

3.3 V

Maximum Propagation Delay Time @ CL

4.8ns

Minimum Operating Temperature

40°C

Output Level

3.3 V

Maximum Operating Temperature

85°C

Maximum High Level Output Current

12mA

Maximum Low Level Output Current

12mA

Series

Renesas logo

Standards/Approvals

MIL-STD-883

Output Type

3 State

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics Bus transceiver is a high-speed, low power, 16-bit bus transceiver that is ideal for asynchronous communication between two buses. The direction and output enable controls allow operation as either two independent 8-bit transceivers or one 16-bit transceiver. All pins can be driven from either 3.3V or 5V devices allowing the use of this device as a translator in a mixed 3.3V/5V supply system.

CMOS power levels 0.4 uW type static

All inputs, outputs, and I/O are 5V tolerant

Available in 48 pin SSOP, TSSOP, and TVSOP packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy