Renesas Electronics 74FCT245ATSOG Bus Transceiver, 16-Bit Non-Inverting 3 State, 20-Pin QSOP
- RS Stock No.:
- 217-7913
- Mfr. Part No.:
- 74FCT245ATSOG
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7913
- Mfr. Part No.:
- 74FCT245ATSOG
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74FCT | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 7V | |
| Input Level | CMOS | |
| Output Level | 3 State | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 74FCT | |
| Standards/Approvals | No | |
| Length | 8.7mm | |
| Height | 1.47mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74FCT | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type QSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 7V | ||
Input Level CMOS | ||
Output Level 3 State | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 74FCT | ||
Standards/Approvals No | ||
Length 8.7mm | ||
Height 1.47mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
The Renesas Electronics 74FCT245T octal bidirectional transceiver is designed for asynchronous two way communication between data buses. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver.
A, and C speeds
Low input and output leakage ?1 uA (max.)
CMOS power levels
True TTL input and output compatibility: – VOH = 3.3V (typ.) – VOL = 0.3V (typ.)
High Drive outputs (-15mA IOH, 64mA IOL)
Meets or exceeds JEDEC standard 18 specifications
Power off disable outputs permit "live insertion"
Related links
- Renesas Electronics Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT245ATQG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT2245ATQG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
