Renesas Electronics 74FCT245ATQG Bus Transceiver, 16-Bit Non-Inverting 3 State, 20-Pin QSOP
- RS Stock No.:
- 217-7911
- Mfr. Part No.:
- 74FCT245ATQG
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$59.05
(exc. GST)
$64.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $2.362 | $59.05 | - |
| 125 + | $2.333 | $58.33 | 1% |
*price indicative
- RS Stock No.:
- 217-7911
- Mfr. Part No.:
- 74FCT245ATQG
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | 74FCT | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | -0.5V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Output Level | 3 State | |
| Maximum Propagation Delay Time @ CL | 4.1ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.7mm | |
| Height | 1.47mm | |
| Standards/Approvals | No | |
| Series | 74FCT | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family 74FCT | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type QSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage -0.5V | ||
Input Level CMOS | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Output Level 3 State | ||
Maximum Propagation Delay Time @ CL 4.1ns | ||
Maximum Operating Temperature 85°C | ||
Length 8.7mm | ||
Height 1.47mm | ||
Standards/Approvals No | ||
Series 74FCT | ||
Output Type 3 State | ||
Automotive Standard No | ||
Related links
- Renesas Electronics Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT245ATSOG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74FCT2245ATQG Bus Transceiver 20-Pin QSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
