Nexperia 74HC245D,653 Bus Transceiver, 8-Bit Non-Inverting 3 State, 20-Pin SO

Get a bulk buy discount

Add 10000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$772.00

(exc. GST)

$850.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.386$772.00-
10000 +$0.373$746.003%

*price indicative

RS Stock No.:
170-7980
Mfr. Part No.:
74HC245D,653
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bus Transceiver

Logic Family

74HC

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SO

Minimum Supply Voltage

2V

Pin Count

20

Input Level

CMOS

Maximum Supply Voltage

6V

Output Level

3 State

Maximum Propagation Delay Time @ CL

23ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-7.8mA

Maximum Operating Temperature

125°C

Height

2.45mm

Series

74HC

Standards/Approvals

No

Maximum Low Level Output Current

7.8mA

Length

13mm

Automotive Standard

No

Output Type

3 State

74HC Family, Nexperia


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy