Texas Instruments SN74LS645N, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0392
Mfr. Part No.:
SN74LS645N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-15mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 5 V

Maximum Operating Supply Voltage

5.25 V

Length

24.33mm

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Propagation Delay Test Condition

45pF

Minimum Operating Temperature

0 °C

Dimensions

24.33 x 6.35 x 4.57mm

Width

6.35mm

Height

4.57mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy